




0334810202 | |
|---|---|
DigiKey Part Number | WM6683-ND |
Manufacturer | |
Manufacturer Product Number | 0334810202 |
Description | CONN PLUG HSG 2POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
EDA/CAD Models | 0334810202 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334812201 | Molex | 5,390 | 900-0334812201-ND | ¥16.53000 | Parametric Equivalent |
| 0334812202 | Molex | 1,257 | 900-0334812202-ND | ¥13.30000 | Parametric Equivalent |
| 0334812203 | Molex | 1,229 | 900-0334812203-ND | ¥11.02000 | Parametric Equivalent |
| 0334812204 | Molex | 0 | 900-0334812204-ND | ¥9.71096 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥15.03500 | ¥150.35 |
| 25 | ¥14.09520 | ¥352.38 |












