




0334710207 | |
|---|---|
DigiKey Part Number | WM6682-ND |
Manufacturer | |
Manufacturer Product Number | 0334710207 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710207 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥18.86400 | ¥188.64 |
| 25 | ¥17.68120 | ¥442.03 |
| 50 | ¥16.83780 | ¥841.89 |
| 100 | ¥16.03300 | ¥1,603.30 |
| 250 | ¥15.02856 | ¥3,757.14 |
| 500 | ¥14.31122 | ¥7,155.61 |
| 1,000 | ¥13.62846 | ¥13,628.46 |
| 2,500 | ¥12.77572 | ¥31,939.30 |






