



0330013006 | |
|---|---|
DigiKey Part Number | WM15581TR-ND - Tape & Reel (TR) WM15581CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330013006 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.29200 | ¥22.92 |
| 25 | ¥2.14880 | ¥53.72 |
| 50 | ¥2.04660 | ¥102.33 |
| 100 | ¥1.94900 | ¥194.90 |
| 250 | ¥1.82672 | ¥456.68 |
| 500 | ¥1.73936 | ¥869.68 |
| 1,000 | ¥1.65619 | ¥1,656.19 |
| 2,500 | ¥1.55239 | ¥3,880.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.75284 | ¥12,269.88 |
| 14,000 | ¥1.66921 | ¥23,368.94 |
| 21,000 | ¥1.62216 | ¥34,065.36 |
| 35,000 | ¥1.56478 | ¥54,767.30 |
| 49,000 | ¥1.52810 | ¥74,876.90 |













