2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
334710206
334710206
Molex - Electric Commercial Vehicle Solutions (eCV)

0334710206

DigiKey Part Number
WM6681-ND
Manufacturer
Manufacturer Product Number
0334710206
Description
CONN RCPT HSG 2POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334710206 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,375
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥15.27500¥152.75
25¥14.31360¥357.84
50¥13.62900¥681.45
100¥12.97730¥1,297.73
250¥12.16384¥3,040.96
500¥11.58312¥5,791.56
1,400¥10.77173¥15,080.42
2,800¥10.25790¥28,722.12
Manufacturers Standard Package