Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0330013004

DigiKey Part Number
WM3996TR-ND - Tape & Reel (TR)
WM3996CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330013004
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,740
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.86000¥2.86
10¥2.39700¥23.97
25¥2.24720¥56.18
50¥2.13800¥106.90
100¥2.03610¥203.61
250¥1.90868¥477.17
500¥1.81744¥908.72
1,000¥1.73049¥1,730.49
2,500¥1.62210¥4,055.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥1.70058¥10,203.48
12,000¥1.61943¥19,433.16
18,000¥1.57377¥28,327.86
30,000¥1.51810¥45,543.00
42,000¥1.48251¥62,265.42
60,000¥1.44571¥86,742.60
Manufacturers Standard Package