




0334720701 | |
|---|---|
DigiKey Part Number | WM13156-ND |
Manufacturer | |
Manufacturer Product Number | 0334720701 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720701 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.46000 | ¥26.46 |
| 10 | ¥22.46100 | ¥224.61 |
| 25 | ¥21.05200 | ¥526.30 |
| 50 | ¥20.04640 | ¥1,002.32 |
| 100 | ¥19.08800 | ¥1,908.80 |
| 250 | ¥17.89296 | ¥4,473.24 |
| 528 | ¥16.97354 | ¥8,962.03 |
| 1,056 | ¥16.16377 | ¥17,068.94 |
| 2,640 | ¥15.15264 | ¥40,002.97 |



