Socket Contact Tin 22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0330123003

DigiKey Part Number
WM3690TR-ND - Tape & Reel (TR)
WM3690CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330123003
Description
CONN SOCKET 22AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,497
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.97500¥9.75
25¥0.91240¥22.81
50¥0.86780¥43.39
100¥0.82660¥82.66
250¥0.77472¥193.68
500¥0.73750¥368.75
1,000¥0.70225¥702.25
2,500¥0.65824¥1,645.60
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥0.66414¥4,648.98
14,000¥0.63243¥8,854.02
21,000¥0.61459¥12,906.39
35,000¥0.59284¥20,749.40
49,000¥0.57893¥28,367.57
70,000¥0.56455¥39,518.50
Manufacturers Standard Package