



Category | Tool Method Automated |
Manufacturer Molex | Tool Type Applicator for Bench Press |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 0.50mm² |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47,975.88000 | ¥47,975.88 |



