Socket Contact Gold 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22 AWG Crimp Stamped
Molex - Electric Commercial Vehicle Solutions (eCV)
LT3094 - Negative LDO Features 0.8µ VRMS Noise at 1MHz

0330013005

DigiKey Part Number
900-0330013005TR-ND - Tape & Reel (TR)
900-0330013005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330013005
Description
CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,723
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.68000¥2.68
10¥2.29000¥22.90
25¥2.14720¥53.68
50¥2.04500¥102.25
100¥1.94750¥194.75
250¥1.82532¥456.33
500¥1.73800¥869.00
1,000¥1.65490¥1,654.90
2,500¥1.55118¥3,877.95
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥1.75147¥12,260.29
14,000¥1.66791¥23,350.74
21,000¥1.62089¥34,038.69
35,000¥1.56356¥54,724.60
49,000¥1.52691¥74,818.59
Manufacturers Standard Package