




0334721207 | |
|---|---|
DigiKey Part Number | WM13159-ND |
Manufacturer | |
Manufacturer Product Number | 0334721207 |
Description | CONN RCPT HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334721207 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334721206 | Molex | 2,307 | WM9431-ND | ¥20.43000 | Parametric Equivalent |
| 0334721253 | Molex | 865 | WM13160-ND | ¥29.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.51000 | ¥31.51 |
| 10 | ¥26.79400 | ¥267.94 |
| 25 | ¥25.11360 | ¥627.84 |
| 50 | ¥23.91280 | ¥1,195.64 |
| 100 | ¥22.77160 | ¥2,277.16 |
| 378 | ¥20.73169 | ¥7,836.58 |
| 756 | ¥19.74259 | ¥14,925.40 |
| 1,134 | ¥19.18610 | ¥21,757.04 |
| 2,646 | ¥18.07380 | ¥47,823.27 |








