



0330122022 | |
|---|---|
DigiKey Part Number | WM15594TR-ND - Tape & Reel (TR) WM15594CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330122022 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.77300 | ¥7.73 |
| 25 | ¥0.72200 | ¥18.05 |
| 50 | ¥0.68800 | ¥34.40 |
| 100 | ¥0.65480 | ¥65.48 |
| 250 | ¥0.61404 | ¥153.51 |
| 500 | ¥0.58476 | ¥292.38 |
| 1,000 | ¥0.55674 | ¥556.74 |
| 2,500 | ¥0.52182 | ¥1,304.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,500 | ¥0.49355 | ¥2,714.53 |
| 11,000 | ¥0.46998 | ¥5,169.78 |
| 16,500 | ¥0.45671 | ¥7,535.72 |
| 27,500 | ¥0.44054 | ¥12,114.85 |
| 38,500 | ¥0.43020 | ¥16,562.70 |
| 55,000 | ¥0.41951 | ¥23,073.05 |
| 137,500 | ¥0.39327 | ¥54,074.62 |

















