




0334722007 | |
|---|---|
DigiKey Part Number | WM9436-ND |
Manufacturer | |
Manufacturer Product Number | 0334722007 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722007 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722006 | Molex | 291 | WM9435-ND | ¥42.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 10 | ¥31.66500 | ¥316.65 |
| 25 | ¥29.68160 | ¥742.04 |
| 50 | ¥28.26440 | ¥1,413.22 |
| 100 | ¥26.91470 | ¥2,691.47 |
| 312 | ¥24.83840 | ¥7,749.58 |
| 624 | ¥23.65306 | ¥14,759.51 |
| 1,248 | ¥22.52498 | ¥28,111.18 |
| 2,808 | ¥21.27375 | ¥59,736.69 |








