Socket Contact Tin 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-16 AWG Crimp
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0330123001

DigiKey Part Number
WM3691TR-ND - Tape & Reel (TR)
WM3691CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330123001
Description
CONN SOCKET 14-16AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,743
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.89500¥8.95
25¥0.84080¥21.02
50¥0.79980¥39.99
100¥0.76130¥76.13
250¥0.71352¥178.38
500¥0.67952¥339.76
1,000¥0.64697¥646.97
2,500¥0.60642¥1,516.05
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.62669¥3,133.45
10,000¥0.59676¥5,967.60
15,000¥0.57993¥8,698.95
25,000¥0.55939¥13,984.75
35,000¥0.54627¥19,119.45
50,000¥0.53270¥26,635.00
Manufacturers Standard Package