16 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
334828601
334828601
MX150 Connectors: Beyond the Garage

0334828601

DigiKey Part Number
WM17244-ND
Manufacturer
Manufacturer Product Number
0334828601
Description
CONN PLUG HSG 16POS 3.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334828601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bag
Color
Black
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Male Blade
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,467
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.04000¥28.04
10¥23.81800¥238.18
25¥22.31920¥557.98
50¥21.25380¥1,062.69
100¥20.23830¥2,023.83
250¥18.97072¥4,742.68
600¥17.83452¥10,700.71
1,200¥16.98375¥20,380.50
3,000¥15.92140¥47,764.20
Manufacturers Standard Package