




0334722002 | |
|---|---|
DigiKey Part Number | WM9434-ND |
Manufacturer | |
Manufacturer Product Number | 0334722002 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722002 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722001 | Molex | 1,129 | WM4737-ND | ¥40.44000 | Parametric Equivalent |
| 0334722006 | Molex | 508 | WM9435-ND | ¥42.43000 | Parametric Equivalent |
| 0334722007 | Molex | 2,265 | WM9436-ND | ¥37.30000 | Parametric Equivalent |
| 0334722060 | Molex | 855 | 900-0334722060-ND | ¥23.27000 | Parametric Equivalent |
| 0334722061 | Molex | 404 | 900-0334722061-ND | ¥24.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.78000 | ¥39.78 |
| 10 | ¥33.78300 | ¥337.83 |
| 25 | ¥31.66400 | ¥791.60 |
| 50 | ¥30.15080 | ¥1,507.54 |
| 100 | ¥28.71090 | ¥2,871.09 |
| 312 | ¥26.49580 | ¥8,266.69 |
| 624 | ¥25.23170 | ¥15,744.58 |
| 1,248 | ¥24.02825 | ¥29,987.26 |
| 2,808 | ¥22.69366 | ¥63,723.80 |








