20 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
0334722061
0334722061

0334722061

DigiKey Part Number
900-0334722061-ND
Manufacturer
Manufacturer Product Number
0334722061
Description
CONN RCPT HSG 20POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334722061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334722006Molex358WM9435-ND¥42.43000Parametric Equivalent
In-Stock: 404
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.32000¥24.32
10¥20.65400¥206.54
25¥19.36120¥484.03
50¥18.43720¥921.86
100¥17.55550¥1,755.55
312¥16.20090¥5,054.68
624¥15.42758¥9,626.81
1,248¥14.69158¥18,335.09
2,808¥13.87522¥38,961.62
Manufacturers Standard Package