



0349851841 | |
|---|---|
DigiKey Part Number | 0349851841-ND |
Manufacturer | |
Manufacturer Product Number | 0349851841 |
Description | CONN RCPT HSG 16POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0349851841 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥25.70200 | ¥257.02 |
| 25 | ¥24.09160 | ¥602.29 |
| 50 | ¥22.93860 | ¥1,146.93 |
| 100 | ¥21.84290 | ¥2,184.29 |
| 330 | ¥20.07770 | ¥6,625.64 |
| 660 | ¥19.11977 | ¥12,619.05 |
| 1,320 | ¥18.20773 | ¥24,034.20 |
| 2,640 | ¥17.33959 | ¥45,776.52 |


