




0334810301 | |
|---|---|
DigiKey Part Number | WM4688-ND |
Manufacturer | |
Manufacturer Product Number | 0334810301 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334810301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥14.05900 | ¥140.59 |
| 25 | ¥13.17520 | ¥329.38 |
| 50 | ¥12.54680 | ¥627.34 |
| 200 | ¥11.37670 | ¥2,275.34 |
| 400 | ¥10.83338 | ¥4,333.35 |
| 600 | ¥10.52780 | ¥6,316.68 |
| 1,000 | ¥10.15517 | ¥10,155.17 |
| 2,600 | ¥9.49345 | ¥24,682.97 |
















