Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334812204 | |
|---|---|
DigiKey Part Number | 900-0334812204-ND |
Manufacturer | |
Manufacturer Product Number | 0334812204 |
Description | MX150 ASSY 1.5 BLD 1X2 STGY A/2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334812204 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334812201 | Molex | 5,390 | 900-0334812201-ND | ¥16.53000 | Parametric Equivalent |
| 0334812202 | Molex | 1,257 | 900-0334812202-ND | ¥13.30000 | Parametric Equivalent |
| 0334812203 | Molex | 1,229 | 900-0334812203-ND | ¥11.02000 | Parametric Equivalent |
| 0334810202 | Molex | 44 | WM6683-ND | ¥17.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,950 | ¥9.71096 | ¥48,069.25 |












