AT04-4P-PM15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-4P-PM15
AT Series™ Connectors Overview

AT04-4P-PM15

DigiKey Part Number
889-AT04-4P-PM15-ND
Manufacturer
Manufacturer Product Number
AT04-4P-PM15
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-PM15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
IP67, Mounting Flange, Sealed, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.30000¥41.30
10¥35.11000¥351.10
25¥32.91040¥822.76
50¥31.33740¥1,566.87
200¥28.41700¥5,683.40
400¥27.06070¥10,824.28
600¥26.29805¥15,778.83
1,000¥25.36769¥25,367.69
2,600¥23.71565¥61,660.69
Manufacturers Standard Package