




AT06-4S-SR01BLK | |
|---|---|
DigiKey Part Number | 889-2261-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-SR01BLK |
Description | CONN PLUG HSG 4POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-SR01BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.67000 | ¥28.67 |
| 10 | ¥24.34200 | ¥243.42 |
| 25 | ¥22.81600 | ¥570.40 |
| 50 | ¥21.72700 | ¥1,086.35 |
| 100 | ¥20.68960 | ¥2,068.96 |
| 400 | ¥18.76095 | ¥7,504.38 |
| 800 | ¥17.86579 | ¥14,292.63 |
| 1,200 | ¥17.36228 | ¥20,834.74 |
| 2,800 | ¥16.35559 | ¥45,795.65 |


























