AT-SERIES-4POS-BLACK-SEALED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT-SERIES-4POS-BLACK-SEALED
AT Series™ Connectors Overview

AT04-4P-PM11

DigiKey Part Number
889-2298-ND
Manufacturer
Manufacturer Product Number
AT04-4P-PM11
Description
CONN RCPT HSG 4POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-PM11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.93000¥33.93
10¥28.82300¥288.23
25¥27.01440¥675.36
50¥25.72540¥1,286.27
200¥23.32635¥4,665.27
400¥22.21318¥8,885.27
600¥21.58695¥12,952.17
1,000¥20.82334¥20,823.34
2,600¥19.46700¥50,614.20
Manufacturers Standard Package