AT04-08PA-PM1x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-08PA-PM1x
AT04-08PA-PM11
AT04-08PA-PM11
AT Series™ Connectors Overview

AT04-08PA-PM11

DigiKey Part Number
889-2306-ND
Manufacturer
Manufacturer Product Number
AT04-08PA-PM11
Description
CONN RCPT HSG 8POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-08PA-PM11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.63000¥44.63
10¥37.90700¥379.07
25¥35.53040¥888.26
50¥33.83300¥1,691.65
150¥31.30813¥4,696.22
300¥29.81397¥8,944.19
600¥28.39157¥17,034.94
1,050¥27.29321¥28,657.87
2,550¥25.63859¥65,378.40
Manufacturers Standard Package