




ATP04-4P-PM07G | |
|---|---|
DigiKey Part Number | 889-2275-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-4P-PM07G |
Description | CONN RCPT HSG 4POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-4P-PM07G Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.64000 | ¥61.64 |
| 10 | ¥52.34500 | ¥523.45 |
| 25 | ¥49.06240 | ¥1,226.56 |
| 50 | ¥46.71920 | ¥2,335.96 |
| 200 | ¥42.36615 | ¥8,473.23 |
| 400 | ¥40.34498 | ¥16,137.99 |
| 600 | ¥39.20800 | ¥23,524.80 |
| 1,000 | ¥37.82133 | ¥37,821.33 |














