



ATP06-4S-EC01 | |
|---|---|
DigiKey Part Number | 889-2277-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-4S-EC01 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-4S-EC01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.60000 | ¥42.60 |
| 10 | ¥36.20800 | ¥362.08 |
| 25 | ¥33.93520 | ¥848.38 |
| 50 | ¥32.31340 | ¥1,615.67 |
| 100 | ¥30.77020 | ¥3,077.02 |
| 250 | ¥28.84424 | ¥7,211.06 |
| 550 | ¥27.28387 | ¥15,006.13 |
| 1,100 | ¥25.98241 | ¥28,580.65 |
| 2,750 | ¥24.35756 | ¥66,983.29 |























