
AT62-14-0122 | |
|---|---|
DigiKey Part Number | 889-1051-2-ND - Tape & Reel (TR) 889-1051-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-14-0122 |
Description | CONN SCKT 14-16AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-14-0122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.20000 | ¥32.00 |
| 25 | ¥3.00360 | ¥75.09 |
| 50 | ¥2.85800 | ¥142.90 |
| 100 | ¥2.72150 | ¥272.15 |
| 250 | ¥2.55096 | ¥637.74 |
| 500 | ¥2.42890 | ¥1,214.45 |
| 1,000 | ¥2.31288 | ¥2,312.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.09728 | ¥8,389.12 |
| 8,000 | ¥1.99719 | ¥15,977.52 |
| 12,000 | ¥1.94089 | ¥23,290.68 |
| 20,000 | ¥1.87222 | ¥37,444.40 |
| 28,000 | ¥1.82834 | ¥51,193.52 |
| 40,000 | ¥1.78295 | ¥71,318.00 |
























