AT06-12SB | ||
---|---|---|
DigiKey Part Number | 889-1021-ND | |
Manufacturer | ||
Manufacturer Product Number | AT06-12SB | |
Description | CONN PLUG HSG 12POS 14-20AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Black | |
Datasheet | Datasheet | |
EDA/CAD Models | AT06-12SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.03000 | ¥29.03 |
10 | ¥26.38200 | ¥263.82 |
25 | ¥24.99000 | ¥624.75 |
50 | ¥24.40940 | ¥1,220.47 |
100 | ¥23.24650 | ¥2,324.65 |
250 | ¥20.34084 | ¥5,085.21 |
500 | ¥19.75950 | ¥9,879.75 |
1,680 | ¥16.27254 | ¥27,337.87 |
3,360 | ¥15.69138 | ¥52,723.04 |