


AT04-6P-PM11 | |
|---|---|
DigiKey Part Number | 889-2302-ND |
Manufacturer | |
Manufacturer Product Number | AT04-6P-PM11 |
Description | CONN RCPT HSG 6POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-6P-PM11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.58000 | ¥38.58 |
| 10 | ¥32.76800 | ¥327.68 |
| 25 | ¥30.71120 | ¥767.78 |
| 50 | ¥29.24520 | ¥1,462.26 |
| 200 | ¥26.51900 | ¥5,303.80 |
| 400 | ¥25.25328 | ¥10,101.31 |
| 600 | ¥24.54153 | ¥14,724.92 |
| 1,000 | ¥23.67333 | ¥23,673.33 |
| 2,600 | ¥22.13146 | ¥57,541.80 |























