


AT04-4P-PM12 | |
|---|---|
DigiKey Part Number | 889-2299-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-PM12 |
Description | CONN RCPT HSG 4POS PANEL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-PM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.23000 | ¥38.23 |
| 10 | ¥32.45300 | ¥324.53 |
| 25 | ¥30.42000 | ¥760.50 |
| 50 | ¥28.96460 | ¥1,448.23 |
| 200 | ¥26.26475 | ¥5,252.95 |
| 400 | ¥25.01148 | ¥10,004.59 |
| 600 | ¥24.30640 | ¥14,583.84 |
| 1,000 | ¥23.44648 | ¥23,446.48 |
| 2,600 | ¥21.91942 | ¥56,990.49 |























