AT04-4P-BM03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-4P-BM03
AT04-4P-BM03
AT04-4P-BM03
AT Series™ Connectors Overview

AT04-4P-BM03

DigiKey Part Number
889-1895-ND
Manufacturer
Manufacturer Product Number
AT04-4P-BM03
Description
CONN HEADER VERT 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position
Datasheet
 Datasheet
EDA/CAD Models
AT04-4P-BM03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.835" (21.21mm)
Contact Shape
Circular
Contact Finish - Mating
Nickel
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
10¥24.62600¥246.26
25¥23.08160¥577.04
50¥21.97860¥1,098.93
100¥20.92830¥2,092.83
400¥18.97820¥7,591.28
800¥18.07269¥14,458.15
1,200¥17.56329¥21,075.95
2,800¥16.54505¥46,326.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.