AT04-2P-BM03 | |
---|---|
DigiKey Part Number | 889-1887-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-BM03 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-BM03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.835" (21.21mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
25 | ¥17.63360 | ¥440.84 |
50 | ¥16.55660 | ¥827.83 |
100 | ¥15.54520 | ¥1,554.52 |
200 | ¥13.51750 | ¥2,703.50 |
500 | ¥12.28858 | ¥6,144.29 |
1,000 | ¥11.39047 | ¥11,390.47 |