2 Position Rectangular Housing Connector Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black

AT06-2S-LED24K1

DigiKey Part Number
889-2260-ND
Manufacturer
Manufacturer Product Number
AT06-2S-LED24K1
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-LED24K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Black
Part Status
Active
Features
LED
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.88000¥190.88
10¥162.23100¥1,622.31
25¥152.06800¥3,801.70
50¥144.81240¥7,240.62
100¥137.90420¥13,790.42
250¥129.27852¥32,319.63
500¥123.11590¥61,557.95
Manufacturers Standard Package