


AT06-2S-BLU | |
|---|---|
DigiKey Part Number | AT06-2S-BLU-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-BLU |
Description | CONN PLUG HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-BLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.21000 | ¥9.21 |
| 10 | ¥7.84800 | ¥78.48 |
| 25 | ¥7.35520 | ¥183.88 |
| 50 | ¥7.00440 | ¥350.22 |
| 100 | ¥6.66860 | ¥666.86 |
| 250 | ¥6.25100 | ¥1,562.75 |
| 500 | ¥5.95234 | ¥2,976.17 |
| 1,500 | ¥5.50823 | ¥8,262.35 |
| 3,000 | ¥5.24538 | ¥15,736.14 |

































