AT06-2S-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT06-2S-KIT01
AT Series™ Connectors Overview

AT06-2S-KIT01

DigiKey Part Number
889-1200-ND
Manufacturer
Manufacturer Product Number
AT06-2S-KIT01
Description
CONN PLUG 2POS CRIMP 16-18AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 16-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
AT06-2S-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-18 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.48000¥45.48
10¥38.65100¥386.51
25¥36.23360¥905.84
50¥34.50180¥1,725.09
200¥31.28540¥6,257.08
400¥29.79278¥11,917.11
600¥28.95302¥17,371.81
1,000¥27.92885¥27,928.85
2,600¥26.11027¥67,886.70
Manufacturers Standard Package