AT06-2S-GRN | ||
---|---|---|
DigiKey Part Number | AT06-2S-GRN-ND | |
Manufacturer | ||
Manufacturer Product Number | AT06-2S-GRN | |
Description | CONN PLUG HSG 2POS 14-20AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Green | |
Datasheet | Datasheet | |
EDA/CAD Models | AT06-2S-GRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.07300 | ¥80.73 |
25 | ¥7.37560 | ¥184.39 |
50 | ¥6.92580 | ¥346.29 |
100 | ¥6.50300 | ¥650.30 |
200 | ¥5.65470 | ¥1,130.94 |
500 | ¥5.14118 | ¥2,570.59 |
1,000 | ¥4.59018 | ¥4,590.18 |