AT04-2P-BLU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-2P-BLU
AT04-2P-BLU_Back
AT Series™ Connectors Overview

AT04-2P-BLU

DigiKey Part Number
AT04-2P-BLU-ND
Manufacturer
Manufacturer Product Number
AT04-2P-BLU
Description
CONN RCPT HSG 2POS 14-20AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-BLU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥7.67300¥76.73
25¥7.18680¥179.67
50¥6.84300¥342.15
100¥6.51600¥651.60
250¥6.10788¥1,526.97
500¥5.81606¥2,908.03
1,000¥5.53836¥5,538.36
3,000¥5.12536¥15,376.08
Manufacturers Standard Package