AT04-2P-D1N4GRY | ||
---|---|---|
DigiKey Part Number | AT04-2P-D1N4GRY-ND | |
Manufacturer | ||
Manufacturer Product Number | AT04-2P-D1N4GRY | |
Description | CONN RCPT 2POS CRIMP 14-20AWG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 14-20 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | AT04-2P-D1N4GRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-20 AWG | |
Features | Diode | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥44.07600 | ¥440.76 |
25 | ¥40.24880 | ¥1,006.22 |
50 | ¥37.79260 | ¥1,889.63 |
100 | ¥35.48570 | ¥3,548.57 |
200 | ¥30.85770 | ¥6,171.54 |
500 | ¥28.63010 | ¥14,315.05 |