




AT06-2S-OMGRY | |
|---|---|
DigiKey Part Number | 889-2798-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-OMGRY |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-OMGRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.38000 | ¥14.38 |
| 10 | ¥12.23200 | ¥122.32 |
| 25 | ¥11.46600 | ¥286.65 |
| 50 | ¥10.91700 | ¥545.85 |
| 100 | ¥10.39520 | ¥1,039.52 |
| 250 | ¥9.74372 | ¥2,435.93 |
| 500 | ¥9.27828 | ¥4,639.14 |
| 1,000 | ¥8.83538 | ¥8,835.38 |
| 2,500 | ¥8.28244 | ¥20,706.10 |

























