AT2P-BT-BK | ||
---|---|---|
DigiKey Part Number | 889-AT2P-BT-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | AT2P-BT-BK | |
Description | BOOT (BACKSHELL) FOR 2-WAY RECEP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For AT Series™ | |
Datasheet | Datasheet | |
EDA/CAD Models | AT2P-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.84500 | ¥48.45 |
25 | ¥4.42680 | ¥110.67 |
50 | ¥4.15660 | ¥207.83 |
100 | ¥3.90240 | ¥390.24 |
200 | ¥3.39325 | ¥678.65 |
500 | ¥3.18756 | ¥1,593.78 |