AT4P-BT-BK | ||
---|---|---|
DigiKey Part Number | 889-AT4P-BT-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4P-BT-BK | |
Description | BOOT (BACKSHELL) FOR 4-WAY RECEP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For AT Series™ | |
Datasheet | Datasheet | |
EDA/CAD Models | AT4P-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.79800 | ¥57.98 |
25 | ¥5.29720 | ¥132.43 |
50 | ¥4.97300 | ¥248.65 |
100 | ¥4.66950 | ¥466.95 |
200 | ¥4.06010 | ¥812.02 |
500 | ¥3.81426 | ¥1,907.13 |