AT4P-BT | ||
---|---|---|
DigiKey Part Number | 889-AT4P-BT-ND | |
Manufacturer | ||
Manufacturer Product Number | AT4P-BT | |
Description | BOOT (BACKSHELL) FOR 4-WAY RECEP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For AT Series™ | |
Datasheet | Datasheet | |
EDA/CAD Models | AT4P-BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.65300 | ¥56.53 |
25 | ¥5.16480 | ¥129.12 |
50 | ¥4.84860 | ¥242.43 |
100 | ¥4.55270 | ¥455.27 |
200 | ¥3.95855 | ¥791.71 |
500 | ¥3.71882 | ¥1,859.41 |