AT4S-BT-BK | |
---|---|
DigiKey Part Number | 889-AT4S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | AT4S-BT-BK |
Description | BOOT (BACKSHELL) FOR 4-WAY PLUG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT4S-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.88300 | ¥88.83 |
25 | ¥8.11600 | ¥202.90 |
50 | ¥7.61960 | ¥380.98 |
100 | ¥7.15370 | ¥715.37 |
200 | ¥6.22045 | ¥1,244.09 |
500 | ¥5.84388 | ¥2,921.94 |