AT6P-BT-BK | |
---|---|
DigiKey Part Number | 889-AT6P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | AT6P-BT-BK |
Description | BOOT (BACKSHELL) FOR 6-WAY RECEP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT6P-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.04500 | ¥90.45 |
25 | ¥8.67760 | ¥216.94 |
50 | ¥8.49060 | ¥424.53 |
100 | ¥8.12250 | ¥812.25 |
300 | ¥7.38380 | ¥2,215.14 |
600 | ¥6.64535 | ¥3,987.21 |
1,200 | ¥5.90707 | ¥7,088.48 |
2,700 | ¥5.35324 | ¥14,453.75 |