AT06-2S-R120YEL | ||
---|---|---|
DigiKey Part Number | AT06-2S-R120YEL-ND | |
Manufacturer | ||
Manufacturer Product Number | AT06-2S-R120YEL | |
Description | CONN PLUG 2POS CRIMP 14-20AWG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector Crimp 14-20 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | AT06-2S-R120YEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-20 AWG | |
Features | Resistor | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥42.51600 | ¥425.16 |
25 | ¥38.82360 | ¥970.59 |
50 | ¥36.45600 | ¥1,822.80 |
100 | ¥34.23050 | ¥3,423.05 |
200 | ¥29.76545 | ¥5,953.09 |
500 | ¥27.70654 | ¥13,853.27 |