




DT04-2P | |
|---|---|
DigiKey Part Number | 1734-1018-ND |
Manufacturer | |
Manufacturer Product Number | DT04-2P |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.02800 | ¥50.28 |
| 25 | ¥4.71360 | ¥117.84 |
| 50 | ¥4.48700 | ¥224.35 |
| 100 | ¥4.27280 | ¥427.28 |
| 250 | ¥4.00472 | ¥1,001.18 |
| 500 | ¥3.81338 | ¥1,906.69 |
| 1,000 | ¥3.63120 | ¥3,631.20 |
| 2,500 | ¥3.40381 | ¥8,509.52 |

















