1060-16-0144 | ||
---|---|---|
DigiKey Part Number | 1734-1139-2-ND - Tape & Reel (TR) 1734-1139-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1060-16-0144 | |
Description | CONN PIN 14-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1060-16-0144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥3.92080 | ¥98.02 |
50 | ¥3.69100 | ¥184.55 |
100 | ¥3.53740 | ¥353.74 |
250 | ¥3.22956 | ¥807.39 |
500 | ¥3.07572 | ¥1,537.86 |
1,000 | ¥2.53751 | ¥2,537.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.30685 | ¥9,227.40 |
8,000 | ¥2.07617 | ¥16,609.36 |
12,000 | ¥2.04540 | ¥24,544.80 |
28,000 | ¥1.99927 | ¥55,979.56 |