




DT04-6P | |
|---|---|
DigiKey Part Number | 1734-1021-ND |
Manufacturer | |
Manufacturer Product Number | DT04-6P |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.67000 | ¥19.67 |
| 10 | ¥16.74400 | ¥167.44 |
| 25 | ¥15.69440 | ¥392.36 |
| 50 | ¥14.94340 | ¥747.17 |
| 100 | ¥14.22930 | ¥1,422.93 |
| 250 | ¥13.33772 | ¥3,334.43 |
| 500 | ¥12.70102 | ¥6,350.51 |
| 1,000 | ¥12.09487 | ¥12,094.87 |
| 2,500 | ¥11.33804 | ¥28,345.10 |
















