


W6S | |
|---|---|
DigiKey Part Number | 1734-1041-ND |
Manufacturer | |
Manufacturer Product Number | W6S |
Description | DT WEDGELOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DT Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | W6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 6 | |
For Use With/Related Products | DT Series Plugs | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.80000 | ¥1.80 |
| 10 | ¥1.50800 | ¥15.08 |
| 25 | ¥1.41480 | ¥35.37 |
| 50 | ¥1.34640 | ¥67.32 |
| 100 | ¥1.28290 | ¥128.29 |
| 250 | ¥1.20192 | ¥300.48 |
| 500 | ¥1.14446 | ¥572.23 |
| 1,000 | ¥1.08965 | ¥1,089.65 |
| 2,500 | ¥1.02138 | ¥2,553.45 |











