
1060-16-0122 | |
|---|---|
DigiKey Part Number | 1734-1141-2-ND - Tape & Reel (TR) 1734-1141-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-16-0122 |
Description | CONN PIN 14-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 14-18 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-16-0122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.65300 | ¥16.53 |
| 25 | ¥1.54840 | ¥38.71 |
| 50 | ¥1.47320 | ¥73.66 |
| 100 | ¥1.40220 | ¥140.22 |
| 250 | ¥1.31432 | ¥328.58 |
| 500 | ¥1.25164 | ¥625.82 |
| 1,000 | ¥1.19181 | ¥1,191.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.08061 | ¥4,322.44 |
| 8,000 | ¥1.02901 | ¥8,232.08 |
| 12,000 | ¥0.99999 | ¥11,999.88 |
| 20,000 | ¥0.96460 | ¥19,292.00 |
| 28,000 | ¥0.94198 | ¥26,375.44 |
| 40,000 | ¥0.91858 | ¥36,743.20 |
| 100,000 | ¥0.86112 | ¥86,112.00 |























