1062-xx-0122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-16-0122

DigiKey Part Number
1734-1159-2-ND - Tape & Reel (TR)
1734-1159-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1062-16-0122
Description
CONN SCKT 14-18AWG NICKEL CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-16-0122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,022
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.05000¥3.05
10¥2.58700¥25.87
25¥2.42160¥60.54
50¥2.30680¥115.34
100¥2.19710¥219.71
250¥2.05880¥514.70
500¥1.96054¥980.27
1,000¥1.86676¥1,866.76
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.69270¥6,770.80
8,000¥1.61191¥12,895.28
12,000¥1.56646¥18,797.52
20,000¥1.51103¥30,220.60
28,000¥1.47560¥41,316.80
40,000¥1.43897¥57,558.80
Manufacturers Standard Package